Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 5m

Nº de Estoque RS: 858-8347Marca: Phoenix ContactPart Number: 1458402
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

SAC

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

DIN 43650 Form B x 2

Connector 1 Number of Contacts

4

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67

Outer Diameter

6.3mm

American Wire Gauge

18 AWG

Cable Shape

Twisted Pair

Insulation material

PVC

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

63 mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 929,26

R$ 929,26 Each (Sem VAT)

Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 5m

R$ 929,26

R$ 929,26 Each (Sem VAT)

Phoenix Contact 4 way DIN 43650 Form B x 2 to Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

SAC

Cross Sectional Area

0.75 mm²

Number of Cores

4

Sheath Material

PUR

Length

5m

Sheath Colour

Black

Connector 1

DIN 43650 Form B x 2

Connector 1 Number of Contacts

4

Current Rating

4 A

Voltage Rating

24 V

IP Rating

IP65, IP67

Outer Diameter

6.3mm

American Wire Gauge

18 AWG

Cable Shape

Twisted Pair

Insulation material

PVC

Conductor Material

Bare Cu litz wires

Minimum Bend Radius

63 mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more