Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
30.0 V
Coding
A
Shell Size
M8
Mating Type
A Coded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
3.5 → 5mm
País de Origem
Germany
Detalhes do produto
M8 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.
R$ 418,75
R$ 418,75 Each (Sem VAT)
1
R$ 418,75
R$ 418,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 418,75 |
5 - 24 | R$ 404,45 |
25 - 49 | R$ 388,40 |
50+ | R$ 372,88 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
30.0 V
Coding
A
Shell Size
M8
Mating Type
A Coded
Housing Material
Polymer
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
3.5 → 5mm
País de Origem
Germany
Detalhes do produto
M8 Sensor / Actuator Plugs and Sockets for Field Cabling
From Phoenix Contact, a range of cable mount field connectors with a high degree of protection. The sensor style connectors have an M8 threaded interface and industry standard A coding preventing miss-mating. The re-wireable connectors are available with classic screw termination or with Piercecon termination for rapid field installation. With an IP68 ingress rating, the Phoenix M8 field connectors are ideally suited to harsh environments that demand a higher level of protection. Resistant to shock and vibration these rugged circular connectors are ideal for maintenance, repair and the construction of customized cable assemblies.