Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
30.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Zinc
Pole Format
8P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
País de Origem
China
Detalhes do produto
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
R$ 1.392,79
R$ 1.392,79 Each (Sem VAT)
1
R$ 1.392,79
R$ 1.392,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.392,79 |
5+ | R$ 1.343,39 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
8
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
30.0 V
Coding
A
Shell Size
M12
Mating Type
A Coded
Housing Material
Zinc
Pole Format
8P
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
País de Origem
China
Detalhes do produto
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.