Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series

Nº de Estoque RS: 802-7246Marca: Phoenix ContactPart Number: 1605586
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

4 + 3 + PE

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

9.0 A, 30.0A

Series

SF

Body Orientation

Right Angle

Voltage Rating

630.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

4 + 3 + PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

M23 Power Plug-in Connectors, 8 Way

A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 805,84

R$ 805,84 Each (Sem VAT)

Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series

R$ 805,84

R$ 805,84 Each (Sem VAT)

Phoenix Contact Circular Connector, 4 + 3 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 805,84
10 - 24R$ 777,20
25+R$ 747,61
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

4 + 3 + PE

Mounting Type

Panel Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

9.0 A, 30.0A

Series

SF

Body Orientation

Right Angle

Voltage Rating

630.0 V

Coding

N

Mating Type

N Coded

Shell Size

M23

Housing Material

Copper Alloy, Zinc Alloy

Pole Format

4 + 3 + PE

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

M23 Power Plug-in Connectors, 8 Way

A comprehensive offering of Phoenix Contact M23 Power Plug-in Connectors, 4+3 pole plus earth and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts and which are rated at 30A/630V, suitable for power and many other applications.

Você pode estar interessado em