Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

Nº de Estoque RS: 648-5097Marca: Phoenix ContactPart Number: 1669628Distrelec Article No.: 14474966
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

48 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

18 (Fixed) mm, 36 (Movable) mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Standards Met

cUL, cULus, EAC, IEC 61076-2-104, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

País de Origem

Germany

Detalhes do produto

M8 Sensor / Actuator Cable, with Open Cable End

Informações de estoque temporariamente indisponíveis.

R$ 393,12

R$ 393,12 Each (Sem VAT)

Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m

R$ 393,12

R$ 393,12 Each (Sem VAT)

Phoenix Contact Straight Female 3 way M8 to Unterminated Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 393,12
5 - 24R$ 379,13
25 - 49R$ 364,79
50+R$ 349,82

Documentos Técnicos

Especificações

Cross Sectional Area

0.25 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

48 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

18 (Fixed) mm, 36 (Movable) mm

Minimum Operating Temperature

-25°C

Oil Resistant

Yes

Cable Shape

Twisted Pair

Standards Met

cUL, cULus, EAC, IEC 61076-2-104, UL

Fire Behaviour

Halogen Free

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

3.6mm

Conductor Resistance

78 O/km

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

País de Origem

Germany

Detalhes do produto

M8 Sensor / Actuator Cable, with Open Cable End