Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Bulkhead Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Germany
Detalhes do produto
Flush Type Sensor/Actuator M12 Connectors, PG9/PG13.5 Thread Type, Free End Litz Wire
Phoenix contact M12 or 7/8th flush mount connectors with 0.5m of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A and B coded (where stated) with a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated and with a PG9 or PG13.5 fastening thread.
R$ 591,53
R$ 591,53 Each (Sem VAT)
1
R$ 591,53
R$ 591,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 591,53 |
5 - 24 | R$ 570,67 |
25+ | R$ 548,74 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Bulkhead Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Pre-Wired
IP Rating
IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Polymer
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Germany
Detalhes do produto
Flush Type Sensor/Actuator M12 Connectors, PG9/PG13.5 Thread Type, Free End Litz Wire
Phoenix contact M12 or 7/8th flush mount connectors with 0.5m of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A and B coded (where stated) with a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated and with a PG9 or PG13.5 fastening thread.