Documentos Técnicos
Especificações
Brand
Phoenix ContactMounting Type
Panel Mount
D Connector Type
D-Subminiature Connector
Series
VS-09-ST-DSUB-2P
Special Features
D-SUB Contact Carrier, Panel Mounting Frame, Sleeve Housing
Series
VS-09-ST-DSUB-2P
Overall Length
31.2mm
Overall Dimensions
31.19 x 12.37 x 12.93mm
País de Origem
Germany
R$ 1.082,00
R$ 108,20 Each (In a Box of 10) (Sem VAT)
10
R$ 1.082,00
R$ 108,20 Each (In a Box of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactMounting Type
Panel Mount
D Connector Type
D-Subminiature Connector
Series
VS-09-ST-DSUB-2P
Special Features
D-SUB Contact Carrier, Panel Mounting Frame, Sleeve Housing
Series
VS-09-ST-DSUB-2P
Overall Length
31.2mm
Overall Dimensions
31.19 x 12.37 x 12.93mm
País de Origem
Germany