Documentos Técnicos
Especificações
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Connector Type
Cover
Series
VS-08-A
Length
36mm
Depth
36mm
Series Number
VS-08-A-RJ45/MOD-1-R-IP67
País de Origem
Germany
Detalhes do produto
Phoenix Contact VARIOSUB RJ45 sockets
The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.
R$ 200,88
R$ 200,88 Each (Sem VAT)
1
R$ 200,88
R$ 200,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 200,88 |
10 - 24 | R$ 184,08 |
25 - 49 | R$ 167,80 |
50 - 99 | R$ 153,47 |
100+ | R$ 140,12 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactEthernet Connector Type
RJ45 Connector
Connector Type
Cover
Series
VS-08-A
Length
36mm
Depth
36mm
Series Number
VS-08-A-RJ45/MOD-1-R-IP67
País de Origem
Germany
Detalhes do produto
Phoenix Contact VARIOSUB RJ45 sockets
The phoenix contact VARIOSUB RJ45 range is the first RJ45 connector that can be used without tools.
These products use QUICKON self-stripping connection technology. The cable is easily inserted into the connector and is held against the terminal blade by a locking nut. This technology is reliable and highly resistant to the impacts and vibration frequently encountered in industrial environments. These components feature a push-pull latching mechanism for handling without the use of tools, which ensures that the coupling is securely held in place.