Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

Nº de Estoque RS: 189-5922Marca: Phoenix ContactPart Number: 1713723
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

28A

Voltage Rating

630 V

Series

SMKDS 3/ 2-5.08

Material

Nylon

País de Origem

Germany

Detalhes do produto

Phoenix Contact COMBICON SMKDS 5.08mm 35° Angled PCB Terminal Block

COMBICON SMKDS 5.08mm pitch PCB terminal block connector with a 35° angled mating connection and side interlocking. This COMBICON SMKDS 5.08mm PCB terminal block connector has rising M3 cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and a green nylon polyamide housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 171,25

R$ 34,25 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

R$ 171,25

R$ 34,25 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact SMKDS 3/ 2-5.08 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Solder Termination

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 34,25R$ 171,25
125 - 370R$ 31,14R$ 155,70
375 - 995R$ 28,28R$ 141,40
1000 - 1995R$ 24,82R$ 124,10
2000+R$ 23,57R$ 117,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

28A

Voltage Rating

630 V

Series

SMKDS 3/ 2-5.08

Material

Nylon

País de Origem

Germany

Detalhes do produto

Phoenix Contact COMBICON SMKDS 5.08mm 35° Angled PCB Terminal Block

COMBICON SMKDS 5.08mm pitch PCB terminal block connector with a 35° angled mating connection and side interlocking. This COMBICON SMKDS 5.08mm PCB terminal block connector has rising M3 cage clamp screw terminals that accept a wire size range of 30 to 12 AWG and a green nylon polyamide housing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more