Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
22A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/ 8-5.08
Length
40.64mm
Material
Polyamide
Width
9.8mm
Depth
13.8mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.
R$ 111,35
R$ 111,35 Each (Sem VAT)
1
R$ 111,35
R$ 111,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 111,35 |
25 - 74 | R$ 102,18 |
75 - 199 | R$ 91,80 |
200 - 399 | R$ 81,70 |
400+ | R$ 76,90 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
8
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
22A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDS 1.5/ 8-5.08
Length
40.64mm
Material
Polyamide
Width
9.8mm
Depth
13.8mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON MKDS 5.08mm PCB Terminal Blocks
The MKDS PCB terminal blocks are through hole mount, have a 5.08 mm pitch, rising cage clamp screw terminals and side interlocking.
Approvals
CSA, cRUus, PCT, SEV, CCA,
Standards
Connection in acc. with standard EN-VDE, V0 Flammability rating according to UL 94, DIN EN 60512-5-2:2003-01.