Phoenix Contact MK3DS 1/ 5-3.81 Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Through Hole Mount, Screw

Nº de Estoque RS: 881-8559Marca: Phoenix ContactPart Number: 1727764
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

5

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

MK3DS 1/ 5-3.81

Material

Polyamide

Length

25mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.847,00

R$ 176,94 Each (In a Box of 50) (Sem VAT)

Phoenix Contact MK3DS 1/ 5-3.81 Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Through Hole Mount, Screw

R$ 8.847,00

R$ 176,94 Each (In a Box of 50) (Sem VAT)

Phoenix Contact MK3DS 1/ 5-3.81 Series PCB Terminal Block, 5-Contact, 3.81mm Pitch, Through Hole Mount, Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

5

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

MK3DS 1/ 5-3.81

Material

Polyamide

Length

25mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more