Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDSN 1.5/12-5.08
Depth
8.1mm
Length
60.96mm
Width
10mm
Distrelec Product Id
14845052
País de Origem
Germany
Detalhes do produto
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
R$ 126,59
R$ 126,59 Each (Sem VAT)
1
R$ 126,59
R$ 126,59 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 126,59 |
25 - 74 | R$ 121,63 |
75 - 199 | R$ 118,43 |
200 - 399 | R$ 110,53 |
400+ | R$ 103,80 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
13.5A
Body Orientation
Straight
Colour
Green
Voltage Rating
250 V
Series
MKDSN 1.5/12-5.08
Depth
8.1mm
Length
60.96mm
Width
10mm
Distrelec Product Id
14845052
País de Origem
Germany
Detalhes do produto
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.