Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 4-ST-3.81, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Nº de Estoque RS: 176-1448Marca: Phoenix ContactPart Number: 1745917Distrelec Article No.: 30409790
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.81mm

Series

FMC 1.5/ 4-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Length

21.9mm

Material

Polyamide

Distrelec Product Id

30409790

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 570,40

R$ 114,08 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 4-ST-3.81, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

R$ 570,40

R$ 114,08 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact, 3.81mm Pitch, FMC 1.5/ 4-ST-3.81, 4 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

4

Pitch

3.81mm

Series

FMC 1.5/ 4-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Length

21.9mm

Material

Polyamide

Distrelec Product Id

30409790

País de Origem

Germany