Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
MSTB 2.5/4-ST BD:1-4
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Width
15mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
R$ 115,28
R$ 115,28 Each (Sem VAT)
1
R$ 115,28
R$ 115,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 115,28 |
10 - 24 | R$ 95,53 |
25 - 49 | R$ 87,18 |
50 - 99 | R$ 79,63 |
100+ | R$ 73,34 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
5mm
Series
MSTB 2.5/4-ST BD:1-4
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Plug-In
Termination Method
Screw
Current Rating
12A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
Width
15mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.