Phoenix Contact SMKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

Nº de Estoque RS: 881-6193Marca: Phoenix ContactPart Number: 1751219
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

14

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/14-3.5

Length

10mm

Material

Polyamide

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.900,00

R$ 118,00 Each (In a Box of 50) (Sem VAT)

Phoenix Contact SMKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

R$ 5.900,00

R$ 118,00 Each (In a Box of 50) (Sem VAT)

Phoenix Contact SMKDS 1/14-3.5 Series PCB Terminal Block, 14-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

14

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/14-3.5

Length

10mm

Material

Polyamide

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more