Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5.08mm
Series
MSTBVA 2.5/ 8-G-5.08
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
País de Origem
Germany
Detalhes do produto
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Approvals
UL; CSA
R$ 361,45
R$ 72,29 Each (In a Pack of 5) (Sem VAT)
5
R$ 361,45
R$ 72,29 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 72,29 | R$ 361,45 |
75 - 245 | R$ 67,96 | R$ 339,80 |
250 - 495 | R$ 59,39 | R$ 296,95 |
500 - 995 | R$ 55,55 | R$ 277,75 |
1000+ | R$ 54,00 | R$ 270,00 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
5.08mm
Series
MSTBVA 2.5/ 8-G-5.08
Number Of Rows
1
Body Orientation
Straight
Termination Method
Solder
Current Rating
12.0A
Voltage Rating
400.0 V
País de Origem
Germany
Detalhes do produto
Phoenix Contact CLASSIC COMBICON MSTBVA 5.08mm PCB Headers
Phoenix Contacts MSTBVA PCV headers are known worldwide for there easy and intuitive design, but also connection technology. These PCB headers are vertical connection so you can have multi-row arrangement on your PCB and can be easily wave soldered onto your board meaning they make great PCB headers for large productions. Talking of large productions, these headers come in a variety of sizes and pins so you can have one header for all your designs, reducing cost and keeping things effortless with mating connectors.
MSTBVA PCB header are green in colour to go hand in hand with the other Phoenix Contact accessories, feature a 12 A nominal current and have a cross section of 2.5mm.
Approvals
UL; CSA