Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-ST-5.08 BD: 1-3, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

Nº de Estoque RS: 802-6003Marca: Phoenix ContactPart Number: 1762208
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

MSTB 2.5/ 3-ST-5.08 BD: 1-3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Length

18.3mm

Depth

15mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).

Informações de estoque temporariamente indisponíveis.

R$ 86,27

R$ 86,27 Each (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-ST-5.08 BD: 1-3, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw

R$ 86,27

R$ 86,27 Each (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTB 2.5/ 3-ST-5.08 BD: 1-3, 3 Way, , Pluggable Terminal Block, Plug, Plug-In, Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 86,27
10 - 24R$ 83,94
25 - 49R$ 80,10
50 - 99R$ 77,53
100+R$ 77,24

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

3

Pitch

5.08mm

Series

MSTB 2.5/ 3-ST-5.08 BD: 1-3

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Length

18.3mm

Depth

15mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact CLASSIC COMBICON MSTB 5.08mm PCB Terminal Blocks

A range of Classic COMBICON MSTB 5.08 mm pitch plug-in cable mount terminal block connectors from Phoenix Contact. The user-friendly PCB terminals feature a 0.2 mm² to 2.5 mm² screw connection that forms a standard plug-in system for 320 V (III/2).