Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/12-G1, 12 Way, Pluggable Terminal Block, Header, Solder Termination, 1762949

Nº de Estoque RS: 882-2766Marca: Phoenix ContactPart Number: 1762949
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

12

Pitch

5.0mm

Series

MDSTBV 2.5/12-G1

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

630.0 V

Contact Material

Tin

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.236,50

R$ 204,73 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/12-G1, 12 Way, Pluggable Terminal Block, Header, Solder Termination, 1762949

R$ 10.236,50

R$ 204,73 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.0mm Pitch, MDSTBV 2.5/12-G1, 12 Way, Pluggable Terminal Block, Header, Solder Termination, 1762949
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

12

Pitch

5.0mm

Series

MDSTBV 2.5/12-G1

Termination Method

Solder

Current Rating

10.0A

Voltage Rating

630.0 V

Contact Material

Tin

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more