Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/12-ST-5.08, 12 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769117

Nº de Estoque RS: 882-2811Marca: Phoenix ContactPart Number: 1769117
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Series

MSTBP 2.5/12-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 17.328,50

R$ 346,57 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/12-ST-5.08, 12 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769117

R$ 17.328,50

R$ 346,57 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTBP 2.5/12-ST-5.08, 12 Way, Pluggable Terminal Block, Plug, Screw Termination, 1769117
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

12

Pitch

5.08mm

Series

MSTBP 2.5/12-ST-5.08

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more