Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Black
Voltage Rating
200 V
Series
PTSM 0.5/ 4-2.5-V THR R44
Depth
10mm
Length
10.5mm
Material
Liquid Crystal Polymer
Width
5mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.
Phoenix Contact COMBICON 2.5mm PCB Terminal Blocks
R$ 164,40
R$ 32,88 Each (In a Pack of 5) (Sem VAT)
5
R$ 164,40
R$ 32,88 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 32,88 | R$ 164,40 |
125 - 370 | R$ 29,74 | R$ 148,70 |
375 - 995 | R$ 29,45 | R$ 147,25 |
1000 - 1995 | R$ 29,24 | R$ 146,20 |
2000+ | R$ 28,78 | R$ 143,90 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Pitch
2.5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
6A
Body Orientation
Straight
Colour
Black
Voltage Rating
200 V
Series
PTSM 0.5/ 4-2.5-V THR R44
Depth
10mm
Length
10.5mm
Material
Liquid Crystal Polymer
Width
5mm
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Blocks
This range of 2.5 mm pitch Through Hole Headers are from the Phoenix Contact PTSM Series and mate with the same headers used with the Terminal Blocks, see stock number 712-4497 typical, for Board to Board applications.
Available in Black or White.
The drill hole diameter and pin dimensions of the 2.5 mm pitch Through Hole Header are 1 mm and 0.6x0.4 mm or 0.8x0.3 respectively.
Inflammability rating is UL 94 V-0 for the PTSM 2.5 mm pitch Through Hole Header.