Phoenix Contact MVSTBR 2.5/13-ST Series PCB Terminal Block, 13-Contact, 5mm Pitch, Screw Termination

Nº de Estoque RS: 881-9085Marca: Phoenix ContactPart Number: 1792126
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

13

Pitch

5mm

Type

Connector

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Series

MVSTBR 2.5/13-ST

Contact Material

Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.427,50

R$ 208,55 Each (In a Box of 50) (Sem VAT)

Phoenix Contact MVSTBR 2.5/13-ST Series PCB Terminal Block, 13-Contact, 5mm Pitch, Screw Termination

R$ 10.427,50

R$ 208,55 Each (In a Box of 50) (Sem VAT)

Phoenix Contact MVSTBR 2.5/13-ST Series PCB Terminal Block, 13-Contact, 5mm Pitch, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

13

Pitch

5mm

Type

Connector

Termination Method

Screw

Current Rating

12A

Voltage Rating

630 V

Series

MVSTBR 2.5/13-ST

Contact Material

Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more