Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
7.62mm
Series
PCV 4/ 4-G-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
7.62mm pitch COMBICON PC & PCV 4 series PCB through hole mount terminal block shrouded headers for use with COMBICON PC 4 plugs.
Stock numbers 493-2686 and 803-2777 are horizontal PCB mount (PC Series) the others are vertical PCB mount (PCV Series)
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
R$ 699,00
R$ 139,80 Each (In a Pack of 5) (Sem VAT)
5
R$ 699,00
R$ 139,80 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 70 | R$ 139,80 | R$ 699,00 |
75 - 245 | R$ 128,92 | R$ 644,60 |
250 - 495 | R$ 111,26 | R$ 556,30 |
500 - 995 | R$ 107,80 | R$ 539,00 |
1000+ | R$ 102,41 | R$ 512,05 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
7.62mm
Series
PCV 4/ 4-G-7.62
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
20A
Voltage Rating
400.0 V
Contact Material
Copper Alloy
País de Origem
Germany
Detalhes do produto
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
7.62mm pitch COMBICON PC & PCV 4 series PCB through hole mount terminal block shrouded headers for use with COMBICON PC 4 plugs.
Stock numbers 493-2686 and 803-2777 are horizontal PCB mount (PC Series) the others are vertical PCB mount (PCV Series)
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0