Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Contact Material
Tin
País de Origem
Germany
Detalhes do produto
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
R$ 5.324,50
R$ 106,49 Each (In a Box of 50) (Sem VAT)
50
R$ 5.324,50
R$ 106,49 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
10
Pitch
3.5mm
Series
COMBICON MC
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Contact Material
Tin
País de Origem
Germany
Detalhes do produto
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms