Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/10-G1-3.5 P20THR R56, 10 Way, Pluggable Terminal Block, Header, Solder

Nº de Estoque RS: 855-5306Marca: Phoenix ContactPart Number: 1818656
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

3.5mm

Series

DMCV 1.5/10-G1-3.5 P20THR R56

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

País de Origem

Germany

Detalhes do produto

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers

MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 25.130,60

R$ 114,23 Each (In a Box of 220) (Sem VAT)

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/10-G1-3.5 P20THR R56, 10 Way, Pluggable Terminal Block, Header, Solder

R$ 25.130,60

R$ 114,23 Each (In a Box of 220) (Sem VAT)

Phoenix Contact, 3.5mm Pitch, DMCV 1.5/10-G1-3.5 P20THR R56, 10 Way, Pluggable Terminal Block, Header, Solder
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

10

Pitch

3.5mm

Series

DMCV 1.5/10-G1-3.5 P20THR R56

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

250.0 V

Contact Material

Tin

País de Origem

Germany

Detalhes do produto

Phoenix Contact MINI COMBICON DMC and DMCV Two Row 3.5mm Terminal Block Headers

MINI COMBICON DMC and DMCV two row 3.5mm pitch PCB mount shrouded terminal block header connectors with male pins for SMT and wave soldering processes.
Versions are available with a lock and release mechanism and threaded flange which can be combined with screw-type lock and release lever connectors.

Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more