Phoenix Contact PLW 16-6/4-10 Series Feed Through Terminal Block, 4-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw

Nº de Estoque RS: 793-3941Marca: Phoenix ContactPart Number: 1821070
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

4

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/4-10

Depth

43mm

Length

25.7mm

Material

Polyamide

Width

64.4mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks

Informações de estoque temporariamente indisponíveis.

R$ 555,88

R$ 555,88 Each (Sem VAT)

Phoenix Contact PLW 16-6/4-10 Series Feed Through Terminal Block, 4-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw

R$ 555,88

R$ 555,88 Each (Sem VAT)

Phoenix Contact PLW 16-6/4-10 Series Feed Through Terminal Block, 4-Contact, 10mm Pitch, Panel Mount, 1-Row, Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 99R$ 555,88
100 - 249R$ 479,24
250 - 499R$ 458,33
500 - 999R$ 435,43
1000+R$ 412,55

Documentos Técnicos

Especificações

Number Of Contacts

4

Pitch

10mm

Number Of Rows

1

Mounting Type

Panel Mount

Gender

Male

Termination Method

Screw

Type

Terminal Block

Current Rating

41A

Body Orientation

Straight

Colour

Grey

Voltage Rating

1 kV

Series

PLW 16-6/4-10

Depth

43mm

Length

25.7mm

Material

Polyamide

Width

64.4mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact COMBICON PLW 10mm Feed-Through Panel Mount Terminal Blocks

A range of 10 mm Pitch Feed-Through Panel Mount Terminal Blocks from Phoenix Contact. The external side of the 10 mm Pitch Feed-Through Panel Mount Terminal Block has a Push-Lock connection and the internal side an angled Quick-fit Push-in connection.
The connection capacity of these 10 mm Pitch Feed-Through Panel Mount Terminal Blocks are: Solid 2.5-16 mm², Stranded 2.5-25 mm² (14-4 AWG).
The inflammability class for the 10 mm Pitch Feed-Through Panel Mount Terminal Block is UL 94 V0.

Phoenix Contact COMBICON 10mm PCB Terminal Blocks