Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
24
Pitch
5.08mm
Series
ICC 2.5/24-STZ-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
12A
Voltage Rating
630 V
Colour
Green
País de Origem
Poland
R$ 5.124,50
R$ 102,49 Each (In a Box of 50) (Sem VAT)
50
R$ 5.124,50
R$ 102,49 Each (In a Box of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Inverted Plug
Number Of Contacts
24
Pitch
5.08mm
Series
ICC 2.5/24-STZ-5.08
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
12A
Voltage Rating
630 V
Colour
Green
País de Origem
Poland