Phoenix Contact GIC 2.5/10-ST-7.62 Series PCB Connector, 10 Contact(s), 7.62mm Pitch

Nº de Estoque RS: 881-4080Marca: Phoenix ContactPart Number: 1828883
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

GIC 2.5/10-ST-7.62

Pitch

7.62mm

Number Of Contacts

10|10

Number Of Contacts

10

Connector System

Wire to Board

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.397,00

R$ 227,94 Each (In a Box of 50) (Sem VAT)

Phoenix Contact GIC 2.5/10-ST-7.62 Series PCB Connector, 10 Contact(s), 7.62mm Pitch

R$ 11.397,00

R$ 227,94 Each (In a Box of 50) (Sem VAT)

Phoenix Contact GIC 2.5/10-ST-7.62 Series PCB Connector, 10 Contact(s), 7.62mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

GIC 2.5/10-ST-7.62

Pitch

7.62mm

Number Of Contacts

10|10

Number Of Contacts

10

Connector System

Wire to Board

Termination Method

Solder

Current Rating

12A

Voltage Rating

1 kV

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more