Phoenix Contact 1832743 MCVK 1.5/ 3-G-3.81 Series, Screw Termination

Nº de Estoque RS: 804-2673Marca: Phoenix ContactPart Number: 1832743
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

American Wire Gauge

30 → 14AWG

Series

MCVK 1.5/ 3-G-3.81

Termination Method

Screw

Fused

No

Voltage Rating

160 V

Current Rating

8A

Pitch

3.81mm

Model Number

MCVK 1,5/ 3-G-3,81

País de Origem

Poland

Detalhes do produto

Universal Terminal Block

Professional range of wire to wire universal terminal blocks from Phoenix Contact

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.840,00

R$ 76,80 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 1832743 MCVK 1.5/ 3-G-3.81 Series, Screw Termination

R$ 3.840,00

R$ 76,80 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 1832743 MCVK 1.5/ 3-G-3.81 Series, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

American Wire Gauge

30 → 14AWG

Series

MCVK 1.5/ 3-G-3.81

Termination Method

Screw

Fused

No

Voltage Rating

160 V

Current Rating

8A

Pitch

3.81mm

Model Number

MCVK 1,5/ 3-G-3,81

País de Origem

Poland

Detalhes do produto

Universal Terminal Block

Professional range of wire to wire universal terminal blocks from Phoenix Contact

CLIPLINE COMBI terminal blocks

A highly flexible system of terminal blocks featuring a disconnectable plug-in zone and 4 connection methods: screw (UT), spring-cage (ST), push-in (DT) and self-stripping (QT). The entire range is standardised. These four connections methods can be freely combined to connect terminal blocks and pluggable connectors, whatever their connector type. Both the bases and connectors are protected from coming into contact with hands. Self-stripping connections (QT-COMBI): Wiring time is reduced by up to 60%, as cables need not be stripped.A screwdriver is used to lock the self-stripping mechanism. Spring terminals (ST - COMBI): The connection point is opened using a screwdriver to lever the spring. This technology provides constant contact force for vibration-proof use. Screw connection (UT - COMBI): Universal terminal enabling a multi-conductor connection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more