Documentos Técnicos
Especificações
Brand
Phoenix ContactSeries
KGG-PC 4
Material
ABS
Mounting Type
Cable Mount
Number Of Contacts
3
País de Origem
Poland
Detalhes do produto
Phoenix Contact COMBICON KGS-PC & KGG 7.62mm Terminal Block Cable Housings
COMBICON KGS-PC and KGG-PC 7.62mm pitch terminal block cable housings for use with COMBICON PC 4 plug in terminal block connectors with a screw connection.
Stock number 803-2806 is a 3 to 5 position cable housing with a straight cable connection that accepts a cable diameter range of 4 to 13.5mm2
Stock number 803-2800 is a 6 to 12 position cable housing with an angled cable connection that accepts a cable diameter range of 6 to 16mm2
Stock number 742-7411 is a 6 to 12 position cable housing with an angled cable connection and screw flange that accepts a cable diameter range of 6 to 16mm2
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
R$ 1.257,10
R$ 125,71 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.257,10
R$ 125,71 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactSeries
KGG-PC 4
Material
ABS
Mounting Type
Cable Mount
Number Of Contacts
3
País de Origem
Poland
Detalhes do produto
Phoenix Contact COMBICON KGS-PC & KGG 7.62mm Terminal Block Cable Housings
COMBICON KGS-PC and KGG-PC 7.62mm pitch terminal block cable housings for use with COMBICON PC 4 plug in terminal block connectors with a screw connection.
Stock number 803-2806 is a 3 to 5 position cable housing with a straight cable connection that accepts a cable diameter range of 4 to 13.5mm2
Stock number 803-2800 is a 6 to 12 position cable housing with an angled cable connection that accepts a cable diameter range of 6 to 16mm2
Stock number 742-7411 is a 6 to 12 position cable housing with an angled cable connection and screw flange that accepts a cable diameter range of 6 to 16mm2
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0