Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 4-GF-7.62, 4 Way, , Pluggable Terminal Block, Feed Through Header, Cable

Nº de Estoque RS: 176-1453Marca: Phoenix ContactPart Number: 1840573Distrelec Article No.: 30413590
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

4

Pitch

7.62mm

Series

DFK-PC 4/ 4-GF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount, Panel Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Contact Material

Copper Alloy

Material

Polyamide

Contact Plating

Tin

Distrelec Product Id

30413590

País de Origem

Poland

Informações de estoque temporariamente indisponíveis.

R$ 228,47

R$ 228,47 Each (Sem VAT)

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 4-GF-7.62, 4 Way, , Pluggable Terminal Block, Feed Through Header, Cable

R$ 228,47

R$ 228,47 Each (Sem VAT)

Phoenix Contact, 7.62mm Pitch, DFK-PC 4/ 4-GF-7.62, 4 Way, , Pluggable Terminal Block, Feed Through Header, Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 228,47
10 - 49R$ 206,92
50 - 99R$ 196,45
100 - 199R$ 183,26
200+R$ 176,77

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Feed Through Header

Number Of Contacts

4

Pitch

7.62mm

Series

DFK-PC 4/ 4-GF-7.62

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount, Panel Mount

Termination Method

Screw

Current Rating

20A

Voltage Rating

1 kV

Colour

Green

Contact Material

Copper Alloy

Material

Polyamide

Contact Plating

Tin

Distrelec Product Id

30413590

País de Origem

Poland