Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 6-GL-5.08, 6 Way, Pluggable Terminal Block, Header, Solder Termination,

Nº de Estoque RS: 887-6773Marca: Phoenix ContactPart Number: 1850479
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5.08mm

Series

MSTBO 2.5/ 6-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.294,00

R$ 65,88 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 6-GL-5.08, 6 Way, Pluggable Terminal Block, Header, Solder Termination,

R$ 3.294,00

R$ 65,88 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, MSTBO 2.5/ 6-GL-5.08, 6 Way, Pluggable Terminal Block, Header, Solder Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

6

Pitch

5.08mm

Series

MSTBO 2.5/ 6-GL-5.08

Termination Method

Solder

Current Rating

8.0A

Voltage Rating

630.0 V

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more