Phoenix Contact, 3.81mm Pitch, FK-MCP 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Nº de Estoque RS: 170-3903Marca: Phoenix ContactPart Number: 1851106
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.81mm

Series

FK-MCP 1.5/ 8-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Detalhes do produto

Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs

MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount terminal block plugs with female sockets and a screwless push-in spring connection.
Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange
Stock numbers with part number prefix 1817 have a lock and release system
For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically
For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For marker pen see stock number 101-2925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 10.370,50

R$ 207,41 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 3.81mm Pitch, FK-MCP 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

R$ 10.370,50

R$ 207,41 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 3.81mm Pitch, FK-MCP 1.5/ 8-ST-3.81, 8 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

3.81mm

Series

FK-MCP 1.5/ 8-ST-3.81

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

8A

Voltage Rating

320 V

Colour

Green

Material

Polyamide

Detalhes do produto

Phoenix Contact MINI COMBICON 3.81mm Pitch FK-MCP 1,5 Terminal Block Plugs

MINI COMBICON 3.81mm pitch FK-MCP 1,5 cable mount terminal block plugs with female sockets and a screwless push-in spring connection.
Stock numbers with part number prefix 18512,18513 and 18514 have a screw flange
Stock numbers with part number prefix 1817 have a lock and release system
For Mating MC Right Angle Lock & Release Headers see stock number 793-3893 typically
For Mating MCV Vertical Lock & Release Headers see stock number 793-3922 typically
For screwdriver see stock number 390-9663
For marker labels see stock number 648-5508
For marker pen see stock number 101-2925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more