Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 2-ST-2.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Nº de Estoque RS: 357-9470Marca: Phoenix ContactPart Number: 1881325Distrelec Article No.: 30399713
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

2.5mm

Series

FK-MC 0.5/ 2-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Distrelec Product Id

30399713

País de Origem

Germany

Detalhes do produto

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 363,95

R$ 72,79 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 2-ST-2.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

R$ 363,95

R$ 72,79 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact, 2.5mm Pitch, FK-MC 0.5/ 2-ST-2.5, 2 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 72,79R$ 363,95
125 - 370R$ 66,43R$ 332,15
375 - 995R$ 60,02R$ 300,10
1000 - 1995R$ 53,16R$ 265,80
2000+R$ 50,06R$ 250,30
Você pode estar interessado em

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

2

Pitch

2.5mm

Series

FK-MC 0.5/ 2-ST-2.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

4A

Voltage Rating

320 V

Colour

Green

Contact Material

Copper Alloy

Contact Plating

Tin

Material

Nylon

Distrelec Product Id

30399713

País de Origem

Germany

Detalhes do produto

FK-MC PCB Connectors - Phoenix Contact

The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.

The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.

Você pode estar interessado em