Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
2.5mm
Series
FK-MC 0.5/7-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
País de Origem
Germany
Detalhes do produto
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.
R$ 197,92
R$ 197,92 Each (Sem VAT)
1
R$ 197,92
R$ 197,92 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 197,92 |
10 - 24 | R$ 180,84 |
25 - 49 | R$ 165,55 |
50 - 99 | R$ 151,10 |
100+ | R$ 137,82 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactPluggable Terminal Block Type
Plug
Number Of Contacts
7
Pitch
2.5mm
Series
FK-MC 0.5/7-ST-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Spring Cage
Current Rating
4A
Voltage Rating
320 V
Colour
Green
Material
Polyamide
País de Origem
Germany
Detalhes do produto
FK-MC PCB Connectors - Phoenix Contact
The FK-MC series from Phoenix Contact are MICRO COMBICON plug-in PCB connectors. These connectors are made user-friendly with no tools needed for installation as it is simply a push in technology, along with a defined contact force the ensures the connection remains stable over the long term. Not to mention, these PCB connectors are easily tested with a 1mm diameter test connector that simply plugs in, allowing for rapid testing. The FK-MC series are rated for 4 A with a voltage of 160 V and boasts a 2.5mm pitch for versatile use.
The contact material is the FK-MC connectors are Cu (Copper) alloy and they're built in a green polyamide housing. Colour coded actuation levers can be found on the front and allow you to form a strong connection without the need for any specialist tools.