Phoenix Contact ZEC 1.5/12-ST-7.5 C2 R1.12 Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Spring Cage Termination

Nº de Estoque RS: 859-7426Marca: Phoenix ContactPart Number: 1883242
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

12

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/12-ST-7.5 C2 R1.12

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.923,50

R$ 158,47 Each (In a Box of 50) (Sem VAT)

Phoenix Contact ZEC 1.5/12-ST-7.5 C2 R1.12 Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Spring Cage Termination

R$ 7.923,50

R$ 158,47 Each (In a Box of 50) (Sem VAT)

Phoenix Contact ZEC 1.5/12-ST-7.5 C2 R1.12 Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Spring Cage Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

12

Pitch

7.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

10A

Colour

Green

Voltage Rating

1 kV

Series

ZEC 1.5/12-ST-7.5 C2 R1.12

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more