Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
ZFKDS 1.5C-5.0
Depth
12.75mm
Length
14.1mm
Material
Polyamide
País de Origem
Poland
Detalhes do produto
Phoenix Contact 5mm ZFKDS 1,5 Series PCB Terminal Blocks
5mm pitch ZFKDS 1,5 series PCB through hole mount terminal blocks with screwless spring cage, tension clamp terminals. These 5mm ZFKDS 1,5 series PCB terminal blocks have a 45° mating angle and are side interlocking. Stock number 804-5105 is an end PCB terminal block with a width of 6.4mm.
For screwdriver see stock number 803-4323
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
R$ 332,00
R$ 6,64 Each (In a Pack of 50) (Sem VAT)
50
R$ 332,00
R$ 6,64 Each (In a Pack of 50) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
50
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Spring Cage
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
ZFKDS 1.5C-5.0
Depth
12.75mm
Length
14.1mm
Material
Polyamide
País de Origem
Poland
Detalhes do produto
Phoenix Contact 5mm ZFKDS 1,5 Series PCB Terminal Blocks
5mm pitch ZFKDS 1,5 series PCB through hole mount terminal blocks with screwless spring cage, tension clamp terminals. These 5mm ZFKDS 1,5 series PCB terminal blocks have a 45° mating angle and are side interlocking. Stock number 804-5105 is an end PCB terminal block with a width of 6.4mm.
For screwdriver see stock number 803-4323


