Phoenix Contact ZEC 1.0/ 5-ST-3.5 C1 R1.5 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Spring Cage Termination

Nº de Estoque RS: 859-7521Marca: Phoenix ContactPart Number: 1893711
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

5

Pitch

3.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

ZEC 1.0/ 5-ST-3.5 C1 R1.5

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.098,00

R$ 81,96 Each (In a Box of 50) (Sem VAT)

Phoenix Contact ZEC 1.0/ 5-ST-3.5 C1 R1.5 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Spring Cage Termination

R$ 4.098,00

R$ 81,96 Each (In a Box of 50) (Sem VAT)

Phoenix Contact ZEC 1.0/ 5-ST-3.5 C1 R1.5 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, Spring Cage Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

5

Pitch

3.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

ZEC 1.0/ 5-ST-3.5 C1 R1.5

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more