Phoenix Contact, 5.0mm Pitch, MSTBA 2.5 HC/ 5-G, 5 Way, Pluggable Terminal Block, Header, Solder Termination, 1923788

Nº de Estoque RS: 859-8277Marca: Phoenix ContactPart Number: 1923788
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.0mm

Series

MSTBA 2.5 HC/ 5-G

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

400.0 V

Contact Material

Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.589,00

R$ 31,78 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.0mm Pitch, MSTBA 2.5 HC/ 5-G, 5 Way, Pluggable Terminal Block, Header, Solder Termination, 1923788

R$ 1.589,00

R$ 31,78 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.0mm Pitch, MSTBA 2.5 HC/ 5-G, 5 Way, Pluggable Terminal Block, Header, Solder Termination, 1923788
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.0mm

Series

MSTBA 2.5 HC/ 5-G

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

400.0 V

Contact Material

Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em