Phoenix Contact, 7.5mm Pitch, GFKC 2.5/ 7-ST-7.5, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

Nº de Estoque RS: 854-2307Marca: Phoenix ContactPart Number: 1939468
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

7.5mm

Series

GFKC 2.5/ 7-ST-7.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.012,50

R$ 160,25 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 7.5mm Pitch, GFKC 2.5/ 7-ST-7.5, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage

R$ 8.012,50

R$ 160,25 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 7.5mm Pitch, GFKC 2.5/ 7-ST-7.5, 7 Way, , Pluggable Terminal Block, Plug, Cable Mount, Spring Cage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

7

Pitch

7.5mm

Series

GFKC 2.5/ 7-ST-7.5

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Spring Cage

Current Rating

12A

Voltage Rating

1 kV

Colour

Green

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more