Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact, 5.08mm Pitch, FKC 2.5 HC/ 8-STF-5.08, 8 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,

Nº de Estoque RS: 854-2669Marca: Phoenix ContactPart Number: 1942549
brand-logo
Ver tudo em Pluggable Terminal Blocks

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

FKC 2.5 HC/ 8-STF-5.08

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.134,50

R$ 202,69 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5 HC/ 8-STF-5.08, 8 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,

R$ 10.134,50

R$ 202,69 Each (In a Box of 50) (Sem VAT)

Phoenix Contact, 5.08mm Pitch, FKC 2.5 HC/ 8-STF-5.08, 8 Way, Pluggable Terminal Block, Plug, Spring Cage Termination,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pluggable Terminal Block Type

Plug

Number Of Contacts

8

Pitch

5.08mm

Series

FKC 2.5 HC/ 8-STF-5.08

Termination Method

Spring Cage

Current Rating

16A

Voltage Rating

630 V

Colour

Green

Material

Polyamide, Tin

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more