Phoenix Contact PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Nº de Estoque RS: 648-2559Marca: Phoenix ContactPart Number: 1985263
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Material

Nylon

País de Origem

China

Detalhes do produto

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 34,90

R$ 34,90 Each (Sem VAT)

Phoenix Contact PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

R$ 34,90

R$ 34,90 Each (Sem VAT)

Phoenix Contact PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Blocks

Current Rating

2A

Colour

Green

Voltage Rating

250 V

Material

Nylon

País de Origem

China

Detalhes do produto

Phoenix Contact COMBICON PTSA 3.5mm Angled PCB Terminal Blocks

Professional range of PTSA Series contact fixed terminal blocks.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more