Phoenix Contact PTSA 0.5/18-2.5-Z Series PCB Terminal Block, 18-Contact, 2.5mm Pitch, Through Hole Mount, Spring Cage

Nº de Estoque RS: 855-3082Marca: Phoenix ContactPart Number: 1990164
brand-logo
Ver tudo em Blocos de Terminação PCB

Documentos Técnicos

Especificações

Number Of Contacts

18

Pitch

2.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

2A

Colour

Green

Voltage Rating

400 V

Series

PTSA 0.5/18-2.5-Z

Depth

13.1mm

Length

12mm

Material

Polyamide

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.884,00

R$ 77,68 Each (In a Box of 50) (Sem VAT)

Phoenix Contact PTSA 0.5/18-2.5-Z Series PCB Terminal Block, 18-Contact, 2.5mm Pitch, Through Hole Mount, Spring Cage

R$ 3.884,00

R$ 77,68 Each (In a Box of 50) (Sem VAT)

Phoenix Contact PTSA 0.5/18-2.5-Z Series PCB Terminal Block, 18-Contact, 2.5mm Pitch, Through Hole Mount, Spring Cage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

18

Pitch

2.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

2A

Colour

Green

Voltage Rating

400 V

Series

PTSA 0.5/18-2.5-Z

Depth

13.1mm

Length

12mm

Material

Polyamide

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more