Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 3-3 KMGY VPE1 Series , 17.5 x 114.5mm, Polyamide

Nº de Estoque RS: 858-6451Marca: Phoenix ContactPart Number: 2201316
brand-logo
Ver tudo em DIN Terminação de Trilho

Documentos Técnicos

Especificações

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

Length

99mm

Dimensions

17.5 x 114.5mm

Width

17.5mm

Height

114.5mm

Colour

Grey

Series

ME MAX 17.5 3-3 KMGY VPE1

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 205,37

R$ 205,37 Each (Sem VAT)

Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 3-3 KMGY VPE1 Series , 17.5 x 114.5mm, Polyamide

R$ 205,37

R$ 205,37 Each (Sem VAT)

Phoenix Contact DIN Rail Enclosure Enclosure Type ME MAX 17.5 3-3 KMGY VPE1 Series , 17.5 x 114.5mm, Polyamide
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Enclosure Type

DIN Rail Enclosure

Body Material

Polyamide

Length

99mm

Dimensions

17.5 x 114.5mm

Width

17.5mm

Height

114.5mm

Colour

Grey

Series

ME MAX 17.5 3-3 KMGY VPE1

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more