Phoenix Contact PACT MCR Series Current Transformer Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 1000 V

Nº de Estoque RS: 254-4761Marca: Phoenix ContactPart Number: 2277019
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Current Ratio

50:5

Series

PACT MCR

Bore Size

21mm

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

50A

Output Current

5 A

Overall Height

68mm

Overall Width

31mm

Overall Depth

44mm

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Dimensions

68 x 31 x 44 mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 761,62

R$ 761,62 Each (Sem VAT)

Phoenix Contact PACT MCR Series Current Transformer Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 1000 V

R$ 761,62

R$ 761,62 Each (Sem VAT)

Phoenix Contact PACT MCR Series Current Transformer Current Transformer, 50A Input, 50:5, 5 A Output, 21mm Bore, 1000 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Current Ratio

50:5

Series

PACT MCR

Bore Size

21mm

Transformer Type

Current Transformer

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

50A

Output Current

5 A

Overall Height

68mm

Overall Width

31mm

Overall Depth

44mm

Minimum Temperature

-25°C

Maximum Temperature

+40°C

Mounting Type

DIN Rail

Dimensions

68 x 31 x 44 mm

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more