Phoenix Contact PACT MCR Series Window Current Transformer, 1 → 4000A Input, 250:5, 5 A Output, 28mm Bore, 1000 V

Nº de Estoque RS: 252-5360Marca: Phoenix ContactPart Number: 2277860
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Current Ratio

250:5

Bore Size

28mm

Series

PACT MCR

Transformer Type

Window

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

1 → 4000A

Output Current

5 A

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 602,95

R$ 602,95 Each (Sem VAT)

Phoenix Contact PACT MCR Series Window Current Transformer, 1 → 4000A Input, 250:5, 5 A Output, 28mm Bore, 1000 V

R$ 602,95

R$ 602,95 Each (Sem VAT)

Phoenix Contact PACT MCR Series Window Current Transformer, 1 → 4000A Input, 250:5, 5 A Output, 28mm Bore, 1000 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Current Ratio

250:5

Bore Size

28mm

Series

PACT MCR

Transformer Type

Window

Sensor Technology

Current Transformer

Supply Voltage

1000 V

Input Current

1 → 4000A

Output Current

5 A

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more