Phoenix Contact AXC F 2152 Series Controller for Use with Axioline F I/O, 24 V dc Supply

Nº de Estoque RS: 177-1391Marca: Phoenix ContactPart Number: 2404267Distrelec Article No.: 30239090
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

AXC F 2152

For Use With

Axioline F I/O

Supply Voltage

24 V dc

Network Type

Ethernet

Kit Included

Yes

Interface

Ethernet

Mounting Type

DIN Rail

Programming Language Used

C#, C++, FBD, Java, LD, Python®, SFC, Simulink®, ST

Number of Communication Ports

2

Maximum Operating Temperature

+60°C

Programming Interface

RJ45 Connector (Ethernet Communication)

Depth

75mm

Minimum Operating Temperature

-25°C

Dimensions

126.93 x 45 x 75 mm

Communication Port Type

RJ45

Length

126.93mm

Width

45mm

Display Included

No

Program Capacity

8 Mbyte

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.902,68

R$ 21.902,68 Each (Sem VAT)

Phoenix Contact AXC F 2152 Series Controller for Use with Axioline F I/O, 24 V dc Supply

R$ 21.902,68

R$ 21.902,68 Each (Sem VAT)

Phoenix Contact AXC F 2152 Series Controller for Use with Axioline F I/O, 24 V dc Supply
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Manufacturer Series

AXC F 2152

For Use With

Axioline F I/O

Supply Voltage

24 V dc

Network Type

Ethernet

Kit Included

Yes

Interface

Ethernet

Mounting Type

DIN Rail

Programming Language Used

C#, C++, FBD, Java, LD, Python®, SFC, Simulink®, ST

Number of Communication Ports

2

Maximum Operating Temperature

+60°C

Programming Interface

RJ45 Connector (Ethernet Communication)

Depth

75mm

Minimum Operating Temperature

-25°C

Dimensions

126.93 x 45 x 75 mm

Communication Port Type

RJ45

Length

126.93mm

Width

45mm

Display Included

No

Program Capacity

8 Mbyte

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more