Phoenix Contact SUBCON 15HD/M 15 Way Cable Mount D-sub Connector Plug, with 4-40 Screw Locks

Nº de Estoque RS: 213-0198Marca: Phoenix ContactPart Number: 2708546
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

D-Subminiature Connector

Mounting Hardware

4-40 Screw Locks

Housing Material

ABS

Length

56.5mm

Width

16mm

Depth

55mm

Dimensions

56.5 x 16 x 55mm

Contact Plating

Metal

Series

SUBCON 15HD/M

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.377,67

R$ 1.377,67 Each (Sem VAT)

Phoenix Contact SUBCON 15HD/M 15 Way Cable Mount D-sub Connector Plug, with 4-40 Screw Locks

R$ 1.377,67

R$ 1.377,67 Each (Sem VAT)

Phoenix Contact SUBCON 15HD/M 15 Way Cable Mount D-sub Connector Plug, with 4-40 Screw Locks
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

D-Subminiature Connector

Mounting Hardware

4-40 Screw Locks

Housing Material

ABS

Length

56.5mm

Width

16mm

Depth

55mm

Dimensions

56.5 x 16 x 55mm

Contact Plating

Metal

Series

SUBCON 15HD/M

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more