Phoenix Contact SUBCON-PLUS 9 Way 35 ° Cable Mount D-sub Connector Socket, with Screw

Nº de Estoque RS: 801-9119Marca: Phoenix ContactPart Number: 2708999
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

35 °

Mounting Type

Cable Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

58

Width

16.6

Depth

39.4

Dimensions

(W) 0.65 x (H) 1.5 x (L) 2.2in

Series

SUBCON-PLUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.288,86

R$ 1.288,86 Each (Sem VAT)

Phoenix Contact SUBCON-PLUS 9 Way 35 ° Cable Mount D-sub Connector Socket, with Screw

R$ 1.288,86

R$ 1.288,86 Each (Sem VAT)

Phoenix Contact SUBCON-PLUS 9 Way 35 ° Cable Mount D-sub Connector Socket, with Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.288,86
10 - 24R$ 1.112,36
25 - 49R$ 996,43
50+R$ 876,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

35 °

Mounting Type

Cable Mount

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

58

Width

16.6

Depth

39.4

Dimensions

(W) 0.65 x (H) 1.5 x (L) 2.2in

Series

SUBCON-PLUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCON-PLUS-CAN D-Sub Connectors

SUBCON-PLUS-CAN 9 pin D-sub socket connectors designed for use in CAN systems up to 1 MBit/s (CAN, CANopen, SafetyBus-P) allowing fast connection of incoming and outgoing bus cables under field conditions. These SUBCON-PLUS-CAN d-sub connectors have a 120 Ohm integrated terminating resistor which can be activated externally by a slide switch, segment by segment startup, a shielded ABS housing, screw connections and can all be used with bus cables as per the CiA Draft Recommendation 303-1 with an outside diameter of 8mm.
Stock numbers 801-9119, and 648-3518 have two 35° angled cable entries and an internal connection unit which can be turned around enabling cable insertion from the left or the right. Stock number 648-3518 has a second d-sub connection for connecting a programming device. These all accept a cable cross section of 7.6mm to 8.4mm.
Stock number 648-3495 has a 35° angled cable entry and can accept a variable cable diameter range of 6 to 10mm.
Stock number 648-3502 has a 180° axial cable entry and two cable entries
For suitable screwdriver see stock number 390-9663

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more