Phoenix Contact SUBCON 9/F-SH 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

Nº de Estoque RS: 220-5156Marca: Phoenix ContactPart Number: 2761499Distrelec Article No.: 14405058
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

56.4mm

Width

16mm

Depth

55mm

Series

SUBCON 9/F-SH

Dimensions

56.4 x 16 x 55mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.282,14

R$ 1.282,14 Each (Sem VAT)

Phoenix Contact SUBCON 9/F-SH 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch

R$ 1.282,14

R$ 1.282,14 Each (Sem VAT)

Phoenix Contact SUBCON 9/F-SH 9 Way Right Angle Cable Mount D-sub Connector Socket, 2.77mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 1.282,14
25 - 74R$ 1.235,57
75 - 199R$ 1.128,59
200 - 399R$ 1.031,33
400+R$ 941,86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Cable Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

Metal Plated ABS

Voltage Rating

50.0 V

Length

56.4mm

Width

16mm

Depth

55mm

Series

SUBCON 9/F-SH

Dimensions

56.4 x 16 x 55mm

Contact Material

Copper Alloy

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-20°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more