Phoenix Contact SUBCON 25 Way Right Angle D-sub Connector Plug, 2.77mm Pitch

Nº de Estoque RS: 220-5207Marca: Phoenix ContactPart Number: 2761622Distrelec Article No.: 14405025
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

ABS

Voltage Rating

50.0 V

Length

78.7mm

Width

16mm

Depth

49.5mm

Series

SUBCON

Dimensions

78.7 x 16 x 49.5mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.127,06

R$ 1.127,06 Each (Sem VAT)

Phoenix Contact SUBCON 25 Way Right Angle D-sub Connector Plug, 2.77mm Pitch

R$ 1.127,06

R$ 1.127,06 Each (Sem VAT)

Phoenix Contact SUBCON 25 Way Right Angle D-sub Connector Plug, 2.77mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 1.127,06
25 - 74R$ 1.029,94
75 - 199R$ 941,74
200 - 399R$ 930,61
400+R$ 920,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

D Connector Type

D-Subminiature Connector

Termination Method

Screw Terminal

Current Rating

100mA

Housing Material

ABS

Voltage Rating

50.0 V

Length

78.7mm

Width

16mm

Depth

49.5mm

Series

SUBCON

Dimensions

78.7 x 16 x 49.5mm

Contact Material

Copper Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact SUBCOM Screw Terminal D-Sub Connectors

BUS connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em